
| Quantity | Price |
|---|---|
| 1+ | $1,559.400 |
Product Information
Product Overview
ICR3124 is an USB 3.1 Raven™ 4-port multimode fiber USB extender. It is a 4 port USB 3.1 SuperSpeed USB extender and is backward compatible with USB 2.0 and 1.1 and provides the ability to connect all USB 3.1 Gen 1 (5Gbps) device types to a host across a point-to-point connection up to 200m over multimode fiber. The Raven 3124 also includes an Ethernet pass-through for connecting to network-enabled devices or to use existing infrastructure without losing LAN connectivity. A true plug-and-play solution, the Raven 3124 USB extender is compatible with all leading operating systems. The Raven 3124 features a locking power connector on both the LEX and REX units. Typical applications are conferencing cameras, video matrix systems, remote storage, security, and monitoring.
- Supports all USB 3.1, 2.0, 1.1 devices simultaneously at full bandwidth
- 100Mbps Ethernet channel, LAN pass-through
- Single cable, OM3 multimode fiber up to 200m
- Transparent USB extension
- True plug and play, no software drivers required
- Point-to-point connection
- Works with all major operating systems: Windows®, macOS™ and Linux®
- LEX (local extender)/REX (remote extender) dimension is 5.4" x 9.1" x 1.3"
- 24V 1A DC locking jack, 30 maximum number of USB devices
- Operating temperature range from 0°C to 50°C, 2-year warranty
Contents
Remote extender (REX), Local extender (LEX), 1 x USB 3.1 Gen 1 cable, 2 x international locking AC adapters, 2 x country specific power cords, Quick start guide.
Technical Specifications
USB 2.0 over Multimode Fiber Optic
To Be Advised
-
Technical Docs (3)
Alternatives for ICR3124
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
