Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
| 5+ | $23.820 |
| 10+ | $23.470 |
| 25+ | $23.100 |
| 50+ | $22.740 |
| 100+ | $22.380 |
Price for:Each
Minimum: 1
Multiple: 1
$24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
NEMA L5-20P to NEMA N5-20R
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
