Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $535.500 |
| 2+ | $516.760 |
| 5+ | $498.020 |
Price for:Each
Minimum: 1
Multiple: 1
$535.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC-MM08-5512Copy
Newark Part No.23AK3546
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric203.2mm
External Depth - Metric101.6mm
IP Rating-
Body Color-
NEMA RatingNEMA 3R
External Height - Imperial12"
External Width - Imperial8"
External Depth - Imperial4"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
304.8mm
External Depth - Metric
101.6mm
Body Color
-
External Height - Imperial
12"
External Depth - Imperial
4"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
203.2mm
IP Rating
-
NEMA Rating
NEMA 3R
External Width - Imperial
8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
