Print Page
LC1UFNSH2UL12DC
Fan Unit, Rack Mount, 2 Fans, 260.9 CFM, 12 VDC, 1U, Steel, Black, 1.75" H x 19" W x 6.69" D
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LC1UFNSH2UL12DCCopy |
| Newark Part No. | 51AM1726 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.810 |
| 5+ | $129.190 |
| 10+ | $126.570 |
| 25+ | $125.610 |
| 50+ | $123.100 |
| 100+ | $120.590 |
| 10000+ | $118.070 |
Price for:Each
Minimum: 1
Multiple: 1
$131.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LC1UFNSH2UL12DCCopy |
| Newark Part No. | 51AM1726 |
| Technical Datasheet | |
| No. of Fans | 2 |
| Supply Voltage | 12VDC |
| Power Rating | - |
| Fan Flow Rate | 260.9CFM |
| Bearing Type | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Fans | 2 |
|---|---|
| Power Rating | - |
| Bearing Type | - |
| SVHC | To Be Advised |
| Supply Voltage | 12VDC |
|---|---|
| Fan Flow Rate | 260.9CFM |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
