Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $339.190 |
Price for:Each
Minimum: 1
Multiple: 1
$339.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANGPS1007Copy
Newark Part No.78AK2003
Technical Datasheet
Antenna TypeGalileo / GNSS / GPS / Glonass / M2M
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMA Connector
Gain10dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Galileo / GNSS / GPS / Glonass / M2M
Frequency Max
1.607GHz
Gain
10dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.597GHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Linear, Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
