Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.460 |
| 5+ | $36.750 |
| 10+ | $34.030 |
| 25+ | $32.570 |
| 50+ | $31.260 |
| 100+ | $29.930 |
| 250+ | $28.850 |
Price for:Each
Minimum: 1
Multiple: 1
$39.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANRBD1029Copy
Newark Part No.78AK2079
Technical Datasheet
Antenna TypePTP / PTMP
Frequency Min-
Frequency Max27MHz
Antenna MountingBNC Connector
Gain3.5dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
PTP / PTMP
Frequency Max
27MHz
Gain
3.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
BNC Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
