Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30003-FT1.5Copy
Newark Part No.51AH7714
Product RangeLCCA30003 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $167.640 |
Price for:Each
Minimum: 1
Multiple: 1
$167.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30003-FT1.5Copy
Newark Part No.51AH7714
Product RangeLCCA30003 Series
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeSS402
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeLCCA30003 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30003 Series
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
SS402
Connector Type B
SMA Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30003-FT1.5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
