Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30033-FT2Copy
Newark Part No.68AH3464
Product RangeLCCA30033 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $207.990 |
| 5+ | $195.760 |
| 10+ | $190.170 |
Price for:Each
Minimum: 1
Multiple: 1
$207.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30033-FT2Copy
Newark Part No.68AH3464
Product RangeLCCA30033 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLL335i
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Product RangeLCCA30033 Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
SMA Straight Plug
Product Range
LCCA30033 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
LL335i
Connector Type B
SMA Straight Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
