Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30039-FT3Copy
Newark Part No.68AH3513
Product RangeLCCA30039 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $318.330 |
| 5+ | $299.610 |
| 10+ | $291.050 |
Price for:Each
Minimum: 1
Multiple: 1
$318.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30039-FT3Copy
Newark Part No.68AH3513
Product RangeLCCA30039 Series
Technical Datasheet
Connector to ConnectorN Type Straight Plug to N Type Straight Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeLL335i
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Product RangeLCCA30039 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Straight Plug to N Type Straight Plug
Cable Length - Metric
914.4mm
Connector Type A
N Type Straight Plug
Product Range
LCCA30039 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
LL335i
Connector Type B
N Type Straight Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
