Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30040-FT1Copy
Newark Part No.68AH3517
Product RangeLCCA30040 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $523.900 |
Price for:Each
Minimum: 1
Multiple: 1
$523.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30040-FT1Copy
Newark Part No.68AH3517
Product RangeLCCA30040 Series
Technical Datasheet
Cable Length - Imperial1ft
Coaxial Cable TypeLL335i
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Product RangeLCCA30040 Series
Technical Specifications
Cable Length - Imperial
1ft
Connector Type A
N Type Plug
Connector Type B
N Type Right Angle Plug
Product Range
LCCA30040 Series
Coaxial Cable Type
LL335i
Connector Type A
N Type Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
