Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30046-FT3Copy
Newark Part No.68AH3569
Product RangeLCCA30046 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $584.150 |
Price for:Each
Minimum: 1
Multiple: 1
$584.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30046-FT3Copy
Newark Part No.68AH3569
Product RangeLCCA30046 Series
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeLL335i
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Product RangeLCCA30046 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
LL335i
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
914.4mm
Connector Type A
N Type Plug
Connector Type B
SMA Right Angle Plug
Product Range
LCCA30046 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
