Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30109-FT4Copy
Newark Part No.23AK4016
Product RangeLCCA30109 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $99.960 |
| 5+ | $93.810 |
| 10+ | $89.670 |
| 25+ | $85.880 |
Price for:Each
Minimum: 1
Multiple: 1
$99.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30109-FT4Copy
Newark Part No.23AK4016
Product RangeLCCA30109 Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable Type0.141 Hand Formable
Connector Type ABNC Jack
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30109 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
BNC Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1.2m
Connector Type A
BNC Jack
Impedance
50ohm
Product Range
LCCA30109 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
