Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30165-FT1.5Copy
Newark Part No.84AH2432
Product RangeLCCA30165 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.980 |
Price for:Each
Minimum: 1
Multiple: 1
$90.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30165-FT1.5Copy
Newark Part No.84AH2432
Product RangeLCCA30165 Series
Technical Datasheet
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeLMR-200
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeLCCA30165 Series
Technical Specifications
Cable Length - Imperial
1.5ft
Coaxial Cable Type
LMR-200
Connector Type B
N Type Plug
Product Range
LCCA30165 Series
Cable Length - Metric
457.2mm
Connector Type A
N Type Plug
Impedance
50ohm
Technical Docs (1)
Alternatives for LCCA30165-FT1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
