Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30191-FT6Copy
Newark Part No.84AH2645
Product RangeLCCA30191 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.620 |
| 5+ | $86.590 |
| 10+ | $79.570 |
| 25+ | $74.590 |
| 50+ | $71.040 |
Price for:Each
Minimum: 1
Multiple: 1
$93.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30191-FT6Copy
Newark Part No.84AH2645
Product RangeLCCA30191 Series
Technical Datasheet
Cable Length - Imperial6ft
Coaxial Cable TypeLMR-400
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeLCCA30191 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
LMR-400
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Product Range
LCCA30191 Series
Technical Docs (1)
Alternatives for LCCA30191-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
