Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30194-FT1Copy
Newark Part No.84AH2662
Product RangeLCCA30194 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $47.520 |
Price for:Each
Minimum: 1
Multiple: 1
$47.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30194-FT1Copy
Newark Part No.84AH2662
Product RangeLCCA30194 Series
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeLMR-400
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Product RangeLCCA30194 Series
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
LMR-400
Connector Type B
N Type Bulkhead Jack
Product Range
LCCA30194 Series
Cable Length - Metric
304.8mm
Connector Type A
N Type Plug
Impedance
50ohm
Technical Docs (1)
Alternatives for LCCA30194-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
