Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT10Copy
Newark Part No.84AH2688
Product RangeLCCA30197 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.380 |
Price for:Each
Minimum: 1
Multiple: 1
$106.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT10Copy
Newark Part No.84AH2688
Product RangeLCCA30197 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorTNC Plug to 90° TNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30197 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30197 Series
Connector to Connector
TNC Plug to 90° TNC Plug
Coaxial Cable Type
LMR-400
Connector Type B
TNC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
