Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT6Copy
Newark Part No.84AH2693
Product RangeLCCA30197 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $99.380 |
Price for:Each
Minimum: 1
Multiple: 1
$99.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT6Copy
Newark Part No.84AH2693
Product RangeLCCA30197 Series
Technical Datasheet
Connector to ConnectorTNC Plug to 90° TNC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30197 Series
SVHCTo Be Advised
Alternatives for LCCA30197-FT6
3 Products Found
Technical Specifications
Connector to Connector
TNC Plug to 90° TNC Plug
Cable Length - Metric
1.83m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30197 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
LMR-400
Connector Type B
TNC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
