Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30295-FT2Copy
Newark Part No.84AH3473
Product RangeLCCA30295 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $49.230 |
Price for:Each
Minimum: 1
Multiple: 1
$49.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30295-FT2Copy
Newark Part No.84AH3473
Product RangeLCCA30295 Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-400
Connector Type ABNC Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeLCCA30295 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
LMR-400
Connector Type B
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
BNC Plug
Connector Type B
SMA Plug
Product Range
LCCA30295 Series
Technical Docs (1)
Alternatives for LCCA30295-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
