Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30436-FT3Copy
Newark Part No.23AK4910
Product RangeLCCA30436 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $69.280 |
| 5+ | $64.740 |
| 10+ | $60.750 |
| 25+ | $58.940 |
| 50+ | $55.620 |
Price for:Each
Minimum: 1
Multiple: 1
$69.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30436-FT3Copy
Newark Part No.23AK4910
Product RangeLCCA30436 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to TNC Jack
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable Type0.141 Hand Formable
Connector Type ASMA Bulkhead Jack
Connector Type BTNC Jack
Product RangeLCCA30436 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to TNC Jack
Cable Length - Metric
914.4mm
Connector Type A
SMA Bulkhead Jack
Product Range
LCCA30436 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Jack
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCCA30436-FT3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
