Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30463-FT3Copy
Newark Part No.23AK5125
Product RangeLCCA30463 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.160 |
| 5+ | $85.190 |
| 10+ | $79.950 |
| 25+ | $77.560 |
| 50+ | $73.190 |
Price for:Each
Minimum: 1
Multiple: 1
$91.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30463-FT3Copy
Newark Part No.23AK5125
Product RangeLCCA30463 Series
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable Type0.141 Hand Formable
Connector Type ABNC Jack
Connector Type BTNC Jack
Impedance50ohm
Product RangeLCCA30463 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Jack
Product Range
LCCA30463 Series
Cable Length - Metric
914.4mm
Connector Type A
BNC Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCCA30463-FT3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
