Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30502-FT5Copy
Newark Part No.23AK5438
Product RangeLCCA30502 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.680 |
| 5+ | $91.680 |
| 10+ | $87.630 |
| 25+ | $83.930 |
Price for:Each
Minimum: 1
Multiple: 1
$97.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30502-FT5Copy
Newark Part No.23AK5438
Product RangeLCCA30502 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Bulkhead Jack to TNC Jack
Cable Length - Metric1.5m
Coaxial Cable Type0.141 Hand Formable
Connector Type ASMA Bulkhead Jack
Connector Type BTNC Jack
Product RangeLCCA30502 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
SMA Bulkhead Jack
Product Range
LCCA30502 Series
Connector to Connector
SMA Bulkhead Jack to TNC Jack
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Jack
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCCA30502-FT5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
