Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30527-FT1Copy
Newark Part No.23AK5631
Product RangeLCCA30527 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.520 |
| 5+ | $81.780 |
| 10+ | $76.740 |
| 25+ | $74.460 |
| 50+ | $70.270 |
Price for:Each
Minimum: 1
Multiple: 1
$87.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30527-FT1Copy
Newark Part No.23AK5631
Product RangeLCCA30527 Series
Technical Datasheet
Connector to ConnectorBNC Jack to 90° TNC Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.141 Hand Formable
Connector Type ABNC Jack
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30527 Series
Technical Specifications
Connector to Connector
BNC Jack to 90° TNC Plug
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Right Angle Plug
Jacket Color
Black
Cable Length - Metric
304.8mm
Connector Type A
BNC Jack
Impedance
50ohm
Product Range
LCCA30527 Series
Technical Docs (2)
Alternatives for LCCA30527-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
