Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30595-FT4Copy
Newark Part No.23AK6180
Product RangeLCCA30595 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $102.230 |
| 5+ | $95.940 |
| 10+ | $91.710 |
| 25+ | $87.830 |
Price for:Each
Minimum: 1
Multiple: 1
$102.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30595-FT4Copy
Newark Part No.23AK6180
Product RangeLCCA30595 Series
Technical Datasheet
Connector to ConnectorBNC Jack to TNC Jack
Cable Length - Imperial4ft
Coaxial Cable Type0.085 Hand Formable
Connector Type ABNC Jack
Connector Type BTNC Jack
Impedance50ohm
Product RangeLCCA30595 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Jack to TNC Jack
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
TNC Jack
Product Range
LCCA30595 Series
Cable Length - Imperial
4ft
Connector Type A
BNC Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCCA30595-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
