Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30604-FT4Copy
Newark Part No.23AK6252
Product RangeLCCA30604 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $93.140 |
| 5+ | $87.410 |
| 10+ | $83.550 |
| 25+ | $80.020 |
Price for:Each
Minimum: 1
Multiple: 1
$93.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30604-FT4Copy
Newark Part No.23AK6252
Product RangeLCCA30604 Series
Technical Datasheet
Connector to ConnectorBNC Jack to SMA Bulkhead Jack
Cable Length - Metric1.2m
Coaxial Cable Type0.085 Hand Formable
Connector Type ABNC Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product RangeLCCA30604 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Jack to SMA Bulkhead Jack
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Bulkhead Jack
Product Range
LCCA30604 Series
Cable Length - Metric
1.2m
Connector Type A
BNC Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCCA30604-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
