Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $109.040 |
| 5+ | $102.330 |
| 10+ | $97.820 |
| 25+ | $93.690 |
Price for:Each
Minimum: 1
Multiple: 1
$109.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30604-FT6Copy
Newark Part No.23AK6254
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorBNC Jack to SMA Bulkhead Jack
Cable Length - Metric1.8m
Coaxial Cable Type0.085 Hand Formable
Connector Type ABNC Jack
Connector Type BSMA Bulkhead Jack
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
BNC Jack
SVHC
To Be Advised
Connector to Connector
BNC Jack to SMA Bulkhead Jack
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Bulkhead Jack
Technical Docs (2)
Alternatives for LCCA30604-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
