Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30622-FT2Copy
Newark Part No.23AK6394
Product RangeLCCA30622 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.990 |
| 5+ | $57.920 |
| 10+ | $54.360 |
| 25+ | $52.730 |
| 50+ | $49.760 |
Price for:Each
Minimum: 1
Multiple: 1
$61.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30622-FT2Copy
Newark Part No.23AK6394
Product RangeLCCA30622 Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Connector Type ASMA Plug
Connector Type BTNC Jack
Impedance50ohm
Product RangeLCCA30622 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type B
TNC Jack
Product Range
LCCA30622 Series
Technical Docs (2)
Alternatives for LCCA30622-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
