Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30622-FT4Copy
Newark Part No.23AK6396
Product RangeLCCA30622 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $82.660 |
| 5+ | $77.240 |
| 10+ | $72.480 |
| 25+ | $70.320 |
| 50+ | $66.360 |
Price for:Each
Minimum: 1
Multiple: 1
$82.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30622-FT4Copy
Newark Part No.23AK6396
Product RangeLCCA30622 Series
Technical Datasheet
Connector to ConnectorSMA Plug to TNC Jack
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable Type0.085 Hand Formable
Connector Type ASMA Plug
Connector Type BTNC Jack
Product RangeLCCA30622 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to TNC Jack
Cable Length - Metric
1.2m
Connector Type A
SMA Plug
Product Range
LCCA30622 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
TNC Jack
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCCA30622-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
