Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30634-FT4Copy
Newark Part No.23AK6492
Product RangeLCCA30634 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $143.130 |
| 5+ | $134.320 |
| 10+ | $128.390 |
| 25+ | $122.970 |
Price for:Each
Minimum: 1
Multiple: 1
$143.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30634-FT4Copy
Newark Part No.23AK6492
Product RangeLCCA30634 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Bulkhead Jack to TNC Jack
Cable Length - Metric1.2m
Coaxial Cable Type0.085 Hand Formable
Connector Type ASMA Bulkhead Jack
Connector Type BTNC Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30634 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
LCCA30634 Series
Connector to Connector
SMA Bulkhead Jack to TNC Jack
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
TNC Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCCA30634-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
