Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30713-3INCopy
Newark Part No.23AK7087
Product RangeLCCA30713 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.100 |
| 5+ | $54.290 |
| 10+ | $50.950 |
| 25+ | $49.420 |
| 50+ | $46.640 |
Price for:Each
Minimum: 1
Multiple: 1
$58.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30713-3INCopy
Newark Part No.23AK7087
Product RangeLCCA30713 Series
Technical Datasheet
Cable Length - Imperial3"
Connector to ConnectorSMA Plug to Free End
Cable Length - Metric76.2mm
Connector Type ASMA Plug
Connector Type BFree End
Impedance50ohm
Product RangeLCCA30713 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
76.2mm
Connector Type B
Free End
Product Range
LCCA30713 Series
Connector to Connector
SMA Plug to Free End
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
