Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30714-6INCopy
Newark Part No.23AK7092
Product RangeLCCA30714 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.100 |
| 5+ | $54.290 |
| 10+ | $50.950 |
| 25+ | $49.420 |
| 50+ | $46.640 |
Price for:Each
Minimum: 1
Multiple: 1
$58.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30714-6INCopy
Newark Part No.23AK7092
Product RangeLCCA30714 Series
Technical Datasheet
Connector to ConnectorSMA Plug to Free End
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Hand Formable
Connector Type ASMA Plug
Connector Type BFree End
Product RangeLCCA30714 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to Free End
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Product Range
LCCA30714 Series
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Hand Formable
Connector Type B
Free End
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
