Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.090 |
Price for:Each
Minimum: 1
Multiple: 1
$28.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCTR1001Copy
Newark Part No.38AH5070
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max1GHz
Connector TypeSMA
Coaxial Cable Type-
Connector GenderPlug
Impedance50ohm
Contact MaterialBrass
Product Range-
Connector MountingCable Mount
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
1GHz
Coaxial Cable Type
-
Impedance
50ohm
Product Range
-
SVHC
To Be Advised
Operating Frequency Min
-
Connector Type
SMA
Connector Gender
Plug
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
