Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.970 |
Price for:Each
Minimum: 1
Multiple: 1
$32.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCTR1002Copy
Newark Part No.38AH5072
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max3GHz
Connector TypeSMA
Coaxial Cable Type-
Connector GenderPlug
Contact MaterialBrass
Impedance50ohm
Product Range-
Connector MountingCable Mount
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
3GHz
Coaxial Cable Type
-
Contact Material
Brass
Product Range
-
SVHC
To Be Advised
Operating Frequency Min
-
Connector Type
SMA
Connector Gender
Plug
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
