Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLPXT-MOD-CHASSISCopy
Newark Part No.68AC1615
Product RangeLPXT Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.780 |
Price for:Each
Minimum: 1
Multiple: 1
$98.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLPXT-MOD-CHASSISCopy
Newark Part No.68AC1615
Product RangeLPXT Series
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric45.72mm
External Width - Metric483mm
External Depth - Metric85mm
External Height - Imperial1.8"
External Width - Imperial19"
External Depth - Imperial3.3"
Product RangeLPXT Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
483mm
External Height - Imperial
1.8"
External Depth - Imperial
3.3"
SVHC
To Be Advised
Enclosure Material
Aluminum
External Height - Metric
45.72mm
External Depth - Metric
85mm
External Width - Imperial
19"
Product Range
LPXT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
