Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLPXT-MOD-GB-C1D2Copy
Newark Part No.68AC1617
Product RangeLPXT Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.250 |
| 5+ | $35.910 |
| 10+ | $34.060 |
| 25+ | $31.830 |
| 50+ | $29.480 |
| 100+ | $27.450 |
| 10000+ | $26.690 |
Price for:Each
Minimum: 1
Multiple: 1
$39.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLPXT-MOD-GB-C1D2Copy
Newark Part No.68AC1617
Product RangeLPXT Series
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)2Ports
Peak Surge Current-
Suppressor MountingPanel
Product RangeLPXT Series
SVHCTo Be Advised
Alternatives for LPXT-MOD-GB-C1D2
1 Product Found
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
-
Product Range
LPXT Series
No. of LAN Ports (Input)
2Ports
Suppressor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
