Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLT989W-100M105V1E22Copy
Newark Part No.65AH3401
Product RangeLT989W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $573.180 |
| 5+ | $561.710 |
| 10+ | $550.250 |
| 25+ | $538.780 |
| 50+ | $527.320 |
Price for:Each
Minimum: 1
Multiple: 1
$573.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLT989W-100M105V1E22Copy
Newark Part No.65AH3401
Product RangeLT989W Series
Technical Datasheet
Process Connection Type-
Operating Pressure Max100000mm-H2O
Accuracy± 0.5%
Output Interface-
Housing Material304 Stainless Steel
Electrical ConnectionCable
Supply Voltage Min11V
Supply Voltage Max28V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeLT989W Series
SVHCTo Be Advised
Product Overview
LT989W-100M105V1E22 is a LT989W series level transmitter (stainless 304, 105m polyethylene IOT pressure sensor). It is highly stable, reliable and fully sealed submersible level transmitter. It comes in a compact size, and is lightweight and stable. It can be used to measure liquid levels for many applications in metallurgy, mining, chemicals, water supply and waste management. Also used in industrial process control, liquid level measurement, chemical industries, water and waste management, mining.
- Sensor housing IP68, isolated construction, enable to measure various media
- Gauge pressure type
- Level range from 0 to 100mH2O/OIL, ±0.5 %full scale typical accuracy
- 1.5xfull scale typical overpressure
- 4 to 20mA output signal range, power supply/excitation level range from 11 to 28VDC
- Stainless steel 316L diaphragm, stainless steel 304 plug housing
- NBR tubing, viton O-Ring
- Operating temperature range from -10 to 70°C
Technical Specifications
Process Connection Type
-
Accuracy
± 0.5%
Housing Material
304 Stainless Steel
Supply Voltage Min
11V
Operating Temperature Min
-10°C
Product Range
LT989W Series
Operating Pressure Max
100000mm-H2O
Output Interface
-
Electrical Connection
Cable
Supply Voltage Max
28V
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
