Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLT989W-10M15V6K22Copy
Newark Part No.65AH3400
Product RangeLT989W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $216.780 |
Price for:Each
Minimum: 1
Multiple: 1
$216.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLT989W-10M15V6K22Copy
Newark Part No.65AH3400
Product RangeLT989W Series
Technical Datasheet
Process Connection Type-
Operating Pressure Max10000mm-H2O
Accuracy± 0.5%
Sensor Output Type0.5V to 4.5V
Output Interface-
Housing Material304 Stainless Steel
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeLT989W Series
SVHCTo Be Advised
Technical Specifications
Process Connection Type
-
Accuracy
± 0.5%
Output Interface
-
Electrical Connection
Cable
Supply Voltage Max
5V
Operating Temperature Max
70°C
SVHC
To Be Advised
Operating Pressure Max
10000mm-H2O
Sensor Output Type
0.5V to 4.5V
Housing Material
304 Stainless Steel
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
LT989W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
