Print Page
Image is for illustrative purposes only. Please refer to product description.

195 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.980 |
Price for:Each
Minimum: 1
Multiple: 1
$153.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12FT8AM90SCopy
Newark Part No.29AH9315
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact Material-
Contact Material-
Contact Plating-
Contact Plating-
Current Rating2A
Voltage Rating30V
Voltage Rating30V
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Positions
8 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
A Coded
Contact Material
-
Contact Plating
-
Current Rating
2A
Voltage Rating
30V
Sensor Connector Size
M12
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Material
-
Contact Plating
-
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M12FT8AM90S
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
