Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMHD-MHD-0.5MCopy
Newark Part No.23AK7525
Product RangeMHD-MHD Series
Your Part Number
68 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.710 |
| 10+ | $35.390 |
| 25+ | $33.070 |
Price for:Each
Minimum: 1
Multiple: 1
$37.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMHD-MHD-0.5MCopy
Newark Part No.23AK7525
Product RangeMHD-MHD Series
Connector Type AMini HDMI Type C Plug
Connector Type BMini HDMI Type C Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeMHD-MHD Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini HDMI Type C Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Mini HDMI Type C Plug
Cable Length - Metric
500mm
Product Range
MHD-MHD Series
Technical Docs (1)
Alternatives for MHD-MHD-0.5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
