Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | MP45PCopy |
| Newark Part No. | 99M0510 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.160 |
| 5+ | $67.090 |
| 10+ | $63.890 |
| 25+ | $59.880 |
| 50+ | $58.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$75.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | MP45PCopy |
| Newark Part No. | 99M0510 |
| Technical Datasheet | |
| Accessory Type | Cover |
| For Use With | L-COM RJ45 Modular Plug Connectors |
| No. of Positions | 8Positions |
| Strain Relief Material | PVC (Polyvinylchloride) |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Cover |
|---|---|
| No. of Positions | 8Positions |
| Product Range | - |
| For Use With | L-COM RJ45 Modular Plug Connectors |
|---|---|
| Strain Relief Material | PVC (Polyvinylchloride) |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for MP45P
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
