Print Page
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $273.110 |
| 5+ | $267.650 |
| 10+ | $262.190 |
| 25+ | $256.720 |
| 50+ | $251.260 |
Price for:Each
Minimum: 1
Multiple: 1
$273.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB14-RP10F-1Copy
Newark Part No.84AH3981
Product RangeNB Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithL-com 1412xx-10F-1 Enclosures
External Depth - Metric-
External Width - Metric276mm
External Height - Metric324mm
External Depth - Imperial-
External Width - Imperial10.9"
External Height - Imperial12.8"
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
-
External Height - Metric
324mm
External Width - Imperial
10.9"
Product Range
NB Series
Plate Material
-
For Use With
L-com 1412xx-10F-1 Enclosures
External Width - Metric
276mm
External Depth - Imperial
-
External Height - Imperial
12.8"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

