Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $623.880 |
| 2+ | $592.690 |
| 5+ | $561.490 |
Price for:Each
Minimum: 1
Multiple: 1
$623.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB141207-100Copy
Newark Part No.23T8068
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric209.8mm
External Width - Metric338mm
External Depth - Metric394mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial8.3"
External Width - Imperial13.3"
External Depth - Imperial15.5"
Product Range-
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Integral mounting flanges
- Aluminium mounting plate with surge protected duplex 120VAC outlets
- Fully gasketed lid and stainless steel quick release latches with padlock hasps
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
209.8mm
External Depth - Metric
394mm
Body Color
Gray
External Height - Imperial
8.3"
External Depth - Imperial
15.5"
SVHC
To Be Advised
Enclosure Material
Polyester (PET)
External Width - Metric
338mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
13.3"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
