Print Page
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $781.570 |
| 2+ | $742.500 |
| 5+ | $703.420 |
Price for:Each
Minimum: 1
Multiple: 1
$781.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB141207-10F-1Copy
Newark Part No.69AC4910
Product RangeNB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric393.7mm
External Width - Metric338mm
External Depth - Metric210.8mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R, 3RX
External Height - Imperial15.5"
External Width - Imperial13.3"
External Depth - Imperial8.3"
Product RangeNB Series
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Integral mounting flanges
- Thermostat controlled cooling system (85° turn-on fan)
- Aluminium mounting plate with surge protected duplex 120VAC outlets
- Fully gasketed lid and stainless steel quick release latches with padlock hasps
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
393.7mm
External Depth - Metric
210.8mm
Body Color
Gray
External Height - Imperial
15.5"
External Depth - Imperial
8.3"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
338mm
IP Rating
IP24
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
13.3"
Product Range
NB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

