Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $910.840 |
| 2+ | $892.630 |
Price for:Each
Minimum: 1
Multiple: 1
$910.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB181608-10F-1Copy
Newark Part No.69AC4912
Product RangeNB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric495mm
External Width - Metric444mm
External Depth - Metric254mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R, 3RX
External Height - Imperial19.5"
External Width - Imperial17.5"
External Depth - Imperial10"
Product RangeNB Series
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Integral mounting flanges
- Thermostat-controlled heating system
- Aluminium mounting plate with surge protected duplex 120VAC outlets
- Stainless steel quick release latches with padlock hasps
- Fully gasketed lid with removable filters
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
495mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
19.5"
External Depth - Imperial
10"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
444mm
IP Rating
IP24
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
17.5"
Product Range
NB Series
Technical Docs (3)
Alternatives for NB181608-10F-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

