Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $903.770 |
| 2+ | $885.700 |
Price for:Each
Minimum: 1
Multiple: 1
$903.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB181608-10FSCopy
Newark Part No.23T8099
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric254mm
External Width - Metric445mm
External Depth - Metric495mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 3R, 3RX
External Height - Imperial10"
External Width - Imperial17.5"
External Depth - Imperial19.5"
Product Range-
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Enclosure with thermostat-controlled cooling system
- Aluminium mounting plate with surge protected duplex 120VAC outlets
- Stainless steel quick release latches with padlock hasps
- Fully gasketed raised vented lid with removable filters and integral mounting flange
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
254mm
External Depth - Metric
495mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
19.5"
SVHC
To Be Advised
Enclosure Material
Polyester (PET)
External Width - Metric
445mm
IP Rating
-
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
17.5"
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
