Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBPC-V2Copy
Newark Part No.74AH3798
Product RangeNBPC Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.800 |
| 5+ | $121.960 |
| 10+ | $114.120 |
Price for:Each
Minimum: 1
Multiple: 1
$129.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC-V2Copy
Newark Part No.74AH3798
Product RangeNBPC Series
Enclosure MaterialPolycarbonate
Body ColorGray
For Use WithL-Com NBPC Series Enclosures
External Height - Metric187.5mm
External Width - Metric171.8mm
External Depth - Metric78.74mm
External Height - Imperial7.38"
External Width - Imperial6.76"
External Depth - Imperial3.1"
Product RangeNBPC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
For Use With
L-Com NBPC Series Enclosures
External Width - Metric
171.8mm
External Height - Imperial
7.38"
External Depth - Imperial
3.1"
SVHC
To Be Advised
Body Color
Gray
External Height - Metric
187.5mm
External Depth - Metric
78.74mm
External Width - Imperial
6.76"
Product Range
NBPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
