Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.970 |
| 5+ | $73.480 |
| 10+ | $71.970 |
| 25+ | $70.480 |
| 50+ | $68.970 |
Price for:Each
Minimum: 1
Multiple: 1
$74.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC20-SDPCopy
Newark Part No.52AK1312
Technical Datasheet
Panel TypeSide Panel
Panel MaterialAluminum
Body Color-
For Use WithL-COM PC201608 Enclosures
External Height - Metric381mm
External Width - Metric159mm
External Height - Imperial15"
External Width - Imperial6.3"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Side Panel
Body Color
-
External Height - Metric
381mm
External Height - Imperial
15"
Product Range
-
Panel Material
Aluminum
For Use With
L-COM PC201608 Enclosures
External Width - Metric
159mm
External Width - Imperial
6.3"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
