Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | PC12480.8Copy |
| Newark Part No. | 23T8155 |
| Your Part Number | |
| Technical Datasheet |
76 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | PC12480.8Copy |
| Newark Part No. | 23T8155 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | - |
| Output Voltage Nom | 48V |
| Output Current Max | 800mA |
| Product Range | - |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 12V |
| Input Voltage DC Max | 26V |
| SVHC | To Be Advised |
Product Overview
PC12480.8 is a DC-to-DC converter is designed to convert 12VDC battery voltage to 48VDC at 0.85A. It is ideal for mobile applications that require 48VDC electronic equipment to be powered by converting the 12VDC (12-26) power from most cars, trucks or aircraft. Application includes 12VDC solar powered applications, trucks or aircraft to 48VDC, ideal for mobile wireless LAN applications, provides 48VDC for access points and network devices, stabilizes voltage in automotive applications that require 48VDC.
- Output voltage is 48VDC, cigarette plug with 28inch (0.7m) lead input connection
- 2.5mm DC plug (2.5mm x 5.5mm x 10mm), center positive with 72inch (1.8m) lead output connection
- High efficiency at full load
- Dimensions is 4.1 x 2.6 x 1.4inch
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | - |
| Output Current Max | 800mA |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Max | 26V |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Nom | 48V |
| Product Range | - |
| Input Voltage DC Min | 12V |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
