Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $221.690 |
| 5+ | $217.250 |
| 10+ | $212.820 |
Price for:Each
Minimum: 1
Multiple: 1
$221.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPD-915RCopy
Newark Part No.90M0828
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC-
Current Rating15A
Length - Metric-
External Width - Metric-
Cable Length - Metric2.74m
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial9ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
9ft
SVHC
To Be Advised
Supply Voltage VAC
-
Length - Metric
-
Cable Length - Metric
2.74m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
