Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPMHDMF-1Copy
Newark Part No.85T9294
Product RangePMHDMF Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.130 |
| 5+ | $70.200 |
| 10+ | $65.880 |
| 25+ | $63.910 |
| 50+ | $60.310 |
Price for:Each
Minimum: 1
Multiple: 1
$75.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPMHDMF-1Copy
Newark Part No.85T9294
Product RangePMHDMF Series
Technical Datasheet
Connector Type AHDMI Receptacle
Connector to ConnectorHDMI Plug to HDMI Receptacle
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangePMHDMF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Receptacle
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
PMHDMF Series
Connector to Connector
HDMI Plug to HDMI Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
