Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $698.730 |
Price for:Each
Minimum: 1
Multiple: 1
$698.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR35B3275BLKCopy
Newark Part No.90M0911
Technical Datasheet
Connector TypeBNC Patch Panel
No. of Ports32Ports
LAN Category-
Rack U Height2U
Product Range-
SVHCTo Be Advised
Product Overview
The PR35B3275BLK is a 75Ω 2U insulated BNC female feed-through Rack Panel features 32 ports each with a white write on area for easy port identification. The panel is made from 16 gauge cold rolled steel and finished with a durable black powder coat.
- Rack-mounted panel with 32 insulated feed-thru for BNC 75Ω lines
- Industry standard 2U panel height will fit most rack panels
- Numerical legends below each port allows for quick identification of ports
- Heavy gauge steel and black powder coating provides durability
- Optional cable management bracket PR-CMB available
Applications
Communications & Networking
Technical Specifications
Connector Type
BNC Patch Panel
LAN Category
-
Product Range
-
No. of Ports
32Ports
Rack U Height
2U
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
